The P51-300S-H-I72-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 300psi and an accuracy of ±0.5%. It features a 2-pin M12-1.5 connector and is designed for use in industrial environments. The sensor operates within a temperature range of -40 to 105°C and can be powered with a supply voltage between 8 and 30V. It is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-300S-H-I72-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300S-H-I72-20mA to view detailed technical specifications.
No datasheet is available for this part.