The P51-300S-J-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 300psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor has a maximum operating supply voltage of 30V and a minimum of 8V. It features a 3/8-24 UNF port size and an integral harness electrical termination. The device is suitable for use in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |