This sealed gage pressure sensor operates within a pressure range of 0 to 300psi and maintains an accuracy of ±0.5%. It features a 3-pin electrical termination with an integral harness and can be used with both gas and liquid media. The sensor's operating temperature range spans from -40°C to 105°C, and it can be supplied with voltages between 8 and 30 volts. The device is available in an M10-1.0 6g port size, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10-1.0 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |