The P51-400S-A-MD-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 400psi. It features an accuracy of ±0.5% and operates over a temperature range of -40 to 105°C. The sensor has a 1/4-18 NPT port size and is electrically terminated with a connector. It can be used with gas or liquid media and provides an output voltage of 1 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |