This sealed gage pressure sensor has an operating pressure range of 0 to 400psi and an accuracy of ±0.5%. It is designed to operate within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The sensor features a 7/16-20 UNF port size and an integral harness for electrical termination. It can measure both gas and liquid media and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |