The P51-400S-AD-I18-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 400psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 105°C. The sensor has a 3-pin electrical termination and is designed for use with gas or liquid media. It can be supplied with a voltage of 1 to 5V, with typical operating voltages of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |