The P51-400S-AD-I72-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 400psi. It has an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is designed for use with a 7/16-20 UNF port and features an integral harness for electrical termination. It can be powered with a voltage supply of 8 to 30 volts and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The device is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |