The P51-400S-AF-ID18-5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 400psi. It has an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor has a 3-pin configuration and an integral harness electrical termination. It is designed for use in industrial environments and is compatible with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |