The P51-400S-G-I6-5V is a sealed gage pressure sensor with an operating pressure range of 0 to 400psi and an accuracy of ±0.5%. It features a 1/8-27 NPT port and an integral harness for electrical termination. The sensor operates within a temperature range of -40 to 105°C and can be supplied with voltages between 8 and 30V. It is suitable for use in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |