The P51-400S-H-I72-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 400psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40 to 105°C. The sensor has a 3-pin electrical termination with an integral harness and is available in a variety of typical operating supply voltages, including 9, 12, 15, 18, and 24 volts. It is designed for use in industrial environments and is suitable for measuring pressure in both gas and liquid media.
SSI Controls Technologies P51-400S-H-I72-5V technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-400S-H-I72-5V to view detailed technical specifications.
No datasheet is available for this part.