This pressure sensor offers an operating pressure range of 0psi to 400psi with an accuracy of ±0.5%. It is a sealed gage device with a 3-pin electrical termination and an integral harness. The sensor is designed to operate in a wide temperature range of -40 to 105 degrees Celsius. It is suitable for use in industrial environments and can be used with various media types, including gas and liquid.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |