The P51-400S-O-ID36-4.5OV pressure sensor from SSI Controls Technologies operates within a 0psi to 400psi range with an accuracy of ±0.5%. It is a sealed gage device with a 7/16-20 UNF 2B port size and integral harness electrical termination. The sensor is suitable for use in both gas and liquid media and has a typical operating supply voltage of 5V. It is designed for industrial applications and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |