The P51-400S-U-D-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 400psi. It has an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is designed for use with a maximum supply voltage of 30V and a typical operating supply voltage of 9, 12, 15, 18, or 24V. The device features a female 7/16-20-2B port and a Deutsch electrical termination. It is suitable for use in gas and liquid media and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |