The P51-500A-O-I12-4.5V absolute pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 500psi with an accuracy of ±1. It has a maximum overload pressure of 15000psi and can withstand operating temperatures between -40°C and 105°C. The sensor is powered by a supply voltage between 4.5 and 5.5V, with a typical operating voltage of 5V and a maximum supply current of 6mA. It features a 7/16-20 UNF 2B female port and an integral harness for electrical termination.
SSI Controls Technologies P51-500A-O-I12-4.5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-O-I12-4.5V to view detailed technical specifications.
No datasheet is available for this part.