This sealed gage pressure sensor operates within a pressure range of 0 to 500 psi and maintains an accuracy of ±0.5%. It features a response time of 1 second and is designed for use in industrial environments. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts, and is electrically terminated with Deutsch connectors. The sensor is suitable for use with both gas and liquid media and is available in a 3-pin configuration.
SSI Controls Technologies P51-500S-E-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-E-D-20mA to view detailed technical specifications.
No datasheet is available for this part.