The P51-500S-O-I36-4.5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 500psi. It has an accuracy of ±0.5% and a maximum overload pressure of 1500psi. The sensor operates within a temperature range of -40 to 105°C and is powered by a supply voltage between 4.5 and 5.5V. The maximum supply current is 6mA. The sensor has a 7/16-20 UNF 2B female port and an integral harness electrical termination. It can measure pressure in both gas and liquid media and has an output voltage range of 0.5 to 4.5V with a response time of 1ms and a maximum output current of 0.45mA.
SSI Controls Technologies P51-500S-O-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-O-I36-4.5V to view detailed technical specifications.
No datasheet is available for this part.