The pressure sensor operates within a temperature range of -40°C to 105°C and can withstand a maximum overload pressure of 1500psi. It features a sealed gage device pressure type and has a response time of 1 second. The sensor's output voltage ranges from 0.5 to 4.5 volts, with a maximum output current of 0.45 amps. It is designed for use with gas or liquid media and has a typical operating supply voltage of 5 volts.
SSI Controls Technologies P51-500S-S-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-S-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.