The 0-500psi sealed gage pressure sensor is a 3-pin device with Packard electrical termination, suitable for use in gas or liquid media. It operates within a temperature range of -40 to 105 degrees Celsius and has an accuracy of ±0.5. The sensor's response time is 1 second, and it can supply up to 3 milliamps of current at a maximum voltage of 30 volts.
SSI Controls Technologies P51-500S-S-P-5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-S-P-5V to view detailed technical specifications.
No datasheet is available for this part.