This sealed gage pressure sensor operates within a pressure range of 0 to 500psi and maintains an accuracy of ±0.5%. It can withstand a maximum overload pressure of 1500psi and functions within a temperature range of -40 to 105 degrees Celsius. The sensor's electrical termination is via an integral harness, and it can be used with both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a maximum output current of 0.45 amps and a response time of 1 millisecond.
SSI Controls Technologies P51-500S-U-I12-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-U-I12-4.5OV to view detailed technical specifications.
No datasheet is available for this part.