The P51-500S-U-I12-5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 500psi. It has a maximum overload pressure of 1500psi and an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 105 degrees Celsius and is powered by a supply voltage between 8 and 30 volts with a maximum current of 3 amps. The device features a female 7/16-20-2B port and an integral harness electrical termination. It is suitable for use in both gas and liquid media and has a response time of 1 second with an output voltage range of 1 to 5 volts and a maximum output current of 0.45 amps.
SSI Controls Technologies P51-500S-U-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-U-I12-5V to view detailed technical specifications.
No datasheet is available for this part.