The P51-50A-S-I36-4.5V absolute pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 50psi and is designed for use with gas or liquid media. It features an integral harness electrical termination and a 1/4-18 NPT port size. The device has a maximum overload pressure of 15000psi and an accuracy of ±1. It is rated for operation between -40°C and 105°C and has a typical operating supply voltage of 5V. The sensor's output voltage is 0.5 to 4.5V and it has a maximum output current of 0.45A.
SSI Controls Technologies P51-50A-S-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50A-S-I36-4.5V to view detailed technical specifications.
No datasheet is available for this part.