The P51-50A-Z-MD-20mA absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 50 psi. It features a response time of 1 second and an accuracy of ±1. The device is designed to withstand a maximum overload pressure of 15,000 psi and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The pressure sensor is available in a 4-pin connector package and is suitable for use in industrial environments.
SSI Controls Technologies P51-50A-Z-MD-20mA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.