The P51-50G-A-I12-20mA pressure sensor from SSI Controls Technologies is a gage pressure device with an operating range of 0 to 50psi. It features an accuracy of ±1% and a response time of 1 second. The sensor is designed for use in industrial environments and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has a maximum operating temperature range of -40 to 105°C and a maximum overload pressure of 150psi. The device is terminated with an integral harness and is available in a 2-pin configuration.
SSI Controls Technologies P51-50G-A-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50G-A-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.