The P51-50G-A-M12-20mA gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 50 psi. It features a device pressure type of gage and can withstand a maximum overload pressure of 150 psi. The sensor has an accuracy of ±1% and operates within a temperature range of -40 to 105°C. It requires a supply voltage between 8 and 30V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is designed for use with gas or liquid media and has a response time of 1 second.
SSI Controls Technologies P51-50G-A-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50G-A-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.