This pressure sensor from SSI Controls Technologies measures pressures between 0 and 50 psi with an accuracy of ±1%. It operates within a temperature range of -40°C to 105°C and can be supplied with a voltage between 8 and 30V. The maximum supply current is 3A. The sensor is designed for use in industrial applications and is available with a 9/16-18 UNF port size.
SSI Controls Technologies P51-50G-AF-M12-5V technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.