This pressure sensor from SSI Controls Technologies measures pressures between 0 and 50 psi with an accuracy of ±1%. It operates within a temperature range of -40 to 105°C and can withstand a maximum overload pressure of 150 psi. The device is designed for use with gas or liquid media and features a response time of 1 second. It is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
SSI Controls Technologies P51-50G-G-MD-20mA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50G-G-MD-20mA to view detailed technical specifications.
No datasheet is available for this part.