This sealed gage pressure sensor operates within a pressure range of 0 to 50psi and maintains an accuracy of ±1%. It can be powered by a supply voltage between 8 and 30 volts. The device is designed for use in temperatures between -40 and 105 degrees Celsius. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 1/8-27 NPT port size and is suitable for use with both gas and liquid media. The maximum output current is 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |