The P51-50S-B-I72-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi. It provides an accuracy of ±1% and operates within a temperature range of -40 to 105°C. The sensor is designed for use with gas or liquid media and features a 1/8-27 NPT port size. It has a maximum output current of 20mA and can be powered with a supply voltage between 8 and 30V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |