The P51-50S-B-ID36-4.5OV pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi and an accuracy of ±1%. It features a 3-pin electrical termination with a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. The sensor is designed for use in industrial environments and is suitable for measuring pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |