The P51-50S-B-M12-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 50psi. It features an accuracy of ±1 and operates within a temperature range of -40 to 105°C. The sensor has a 4-pin connector termination and a 1/8-27 NPT port size, suitable for use with both gas and liquid media. It can supply up to 20mA of current and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |