The P51-50S-F-ID36-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi and an accuracy of ±1%. It has a 3-pin configuration and is terminated with a 1/4-18 NPT port. The sensor operates within a temperature range of -40 to 105°C and is suitable for use with both gas and liquid media. It is designed for industrial applications and is supplied with an integral harness.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |