The P51-50S-H-ID36-4.5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi. It features an accuracy of ±1% and an operating temperature range of -40 to 105°C. The sensor has a 3-pin M12-1.5 6g port size and is electrically terminated with an integral harness. It can operate in both gas and liquid media and provides an output voltage of 0.5 to 4.5V, with a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |