The P51-50S-P-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi. It offers an accuracy of ±1% and operates within a temperature range of -40 to 105°C. The sensor has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 8V. It features a 2-pin M20-1.5 port size with integral harness electrical termination and can measure both gas and liquid media. The maximum output current is 20mA, and it is typically operated at supply voltages of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M20-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |