This absolute pressure sensor has an operating pressure range of 0 to 750psi and an accuracy of ±1%. It can withstand a maximum overload pressure of 15000psi and operates within a temperature range of -40 to 105°C. The device is designed for use with gas or liquid media and features an integral harness for electrical termination. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, and the response time is 1 second.
SSI Controls Technologies P51-750A-B-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750A-B-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.