The P51-750A-U-D-4.5OV absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 750 psi, with an accuracy of ±1%. It can withstand a maximum overload pressure of 15,000 psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It requires a supply voltage between 4.5 and 5.5 volts, with a maximum supply current of 6 amps. The sensor features a 7/16-20-2B female port and a response time of 1 ms.
SSI Controls Technologies P51-750A-U-D-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750A-U-D-4.5OV to view detailed technical specifications.
No datasheet is available for this part.