The P51-75A-T-I12-4.5OV absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 75 psi and features an accuracy of ±0.5%. It has a maximum operating temperature range of -40 to 105°C and can withstand a maximum overload pressure of 15,000 psi. The device is supplied with a voltage range of 4.5 to 5.5V and has a maximum supply current of 6mA. It is designed with a female 7/16-20-2B port and features integral harness electrical termination.
SSI Controls Technologies P51-75A-T-I12-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.