The P51-75A-U-MD-5V absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 75psi and can withstand up to 15000psi overload pressure. It has an accuracy of ±0.5 and a response time of 1. The device is designed for use in temperatures between -40 and 105 degrees Celsius. It is powered by a supply voltage between 8 and 30 volts, with a maximum current draw of 3 amps. The sensor is available in a 4-pin connector package and is suitable for use in industrial applications.
SSI Controls Technologies P51-75A-U-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-75A-U-MD-5V to view detailed technical specifications.
No datasheet is available for this part.