The P51-75A-Z-D-20mA absolute pressure sensor operates over a pressure range of 0 to 75psi with an accuracy of ±0.5%. It features a response time of 1 and is suitable for use in gas and liquid media. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a 3-pin electrical termination and a 1/4-18 NPT port size.
SSI Controls Technologies P51-75A-Z-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.