The P51-75A-Z-P-20mA absolute pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 75psi and withstands up to 15000psi overload pressure. It has an accuracy of ±0.5 and a response time of 1. The device is suitable for use in temperatures between -40 and 105 degrees Celsius. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is designed for use with 1/4-18 NPT ports and is compatible with both gas and liquid media.
SSI Controls Technologies P51-75A-Z-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.