The P51-75G-D-I36-20mA pressure sensor from SSI Controls Technologies measures pressure in the range of 0 to 75 psi with an accuracy of ±0.5%. It operates within a temperature range of -40°C to 105°C and can withstand a maximum overload pressure of 225 psi. The device is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It features a 7/16-20 UNF port size and an integral harness for electrical termination. The sensor is suitable for use in gas and liquid media and responds in 1 second. It is designed for industrial applications.
SSI Controls Technologies P51-75G-D-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 225psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-75G-D-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.