This pressure sensor has an operating pressure range of 0 to 75psi and a device pressure type of gage. It can withstand a maximum overload pressure of 225psi and has an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 105 degrees Celsius and has a maximum supply voltage of 5.5V. It draws a maximum supply current of 6mA and has a typical operating supply voltage of 4.5V. The sensor has a female 7/16-20 UNF 2B port and is terminated with a Packard electrical connection. It can measure output voltages between 0.5 and 4.5V and has a response time of 1 second. The maximum output current is 0.45mA.
SSI Controls Technologies P51-75G-O-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 225psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-75G-O-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.