
The MG-100-A-9V-R pressure sensor from SSI Technologies is a 9V Wheatstone Bridge device designed for gauge pressure measurements. It features an accuracy of 0.25% and operates within a temperature range of -10°C to 60°C. The sensor is constructed to withstand a maximum pressure of 300PSI, with a nominal operating pressure of 100PSI. It has a threaded port style and is available in a black color.
Sign in to ask questions about the SSI Technologies MG-100-A-9V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SSI Technologies MG-100-A-9V-R technical specifications.
| Accuracy | 0.25% |
| Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Series | MG-9V |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MG-100-A-9V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
