
SENSOR DIGITAL GAUGE 3000PSI LCD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies MG-3000-A-MD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 9000PSI |
| Operating Pressure | 3000PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MG-MD |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MG-3000-A-MD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
