
The MG1-1000-A-9V-R pressure sensor is a vented gauge type with a threaded port, offering 1% accuracy and a maximum operating temperature of 60°C. It has a minimum operating temperature of -10°C and can withstand a maximum pressure of 3000PSI. The sensor is part of the MG1-9V series and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies MG1-1000-A-9V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 3000PSI |
| Operating Pressure | 1000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MG1-9V |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MG1-1000-A-9V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.