
Digital pressure sensor with a 3000 PSI operating range and 9000 PSI maximum pressure capability. Features 1% accuracy and a Wheatstone bridge output. Designed for environmental applications, this vented gauge pressure sensor operates between -10°C and 60°C. Includes a black LCD display and a threaded port style.
SSI Technologies MG1-3000-A-9V-R technical specifications.
| Accuracy | 1% |
| Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 9000PSI |
| Operating Pressure | 3000PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MG1-9V |
| RoHS | Compliant |
No datasheet is available for this part.
