
Digital pressure sensor with a 300 PSI operating range and 900 PSI maximum pressure. Features a Wheatstone bridge output for precise measurements, offering 1% accuracy. Operates within a temperature range of -10°C to 60°C. This vented gauge pressure sensor includes a threaded port and an LCD display for easy reading.
SSI Technologies MGA-300-A-9V-R technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 900PSI |
| Operating Pressure | 300PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MG-9V |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MGA-300-A-9V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
