The MediaSensor Absolute Pressure Sensor is a 100PSI device with an accuracy of 0.5%. It features a threaded port and operates within a temperature range of -40°C to 105°C. This sensor is designed for general use and is part of the MediaSensor series.
SSI Technologies P51-100-A-AF-I12-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-A-AF-I12-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.