The MediaSensor Absolute Pressure Sensor from SSI Technologies features a 0.5% accuracy rating and operates within a temperature range of -40°C to 105°C. This pressure sensor is designed to handle pressures up to 100PSI and is equipped with a threaded port for easy mounting. The sensor is part of the MediaSensor series, which is known for its high-performance sensing capabilities.
SSI Technologies P51-100-A-F-M12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-A-F-M12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.