The MediaSensor Vented Gauge Pressure Sensor is a threaded, analog current output device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in environments with operating pressures up to 100PSI. The sensor is part of the MediaSensor series and features a vented gauge pressure type. It is manufactured by SSI Technologies and is a type of environmental sensor.
SSI Technologies P51-100-G-R-I12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-G-R-I12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.