The MediaSensor™ Sealed Gauge Pressure Sensor is a threaded port device with a sealed gauge pressure type and a maximum operating temperature of 105°C. It features an accuracy of 0.5% and an operating pressure range of 100PSI. This sensor is designed for use in environments with temperatures ranging from -40°C to 105°C.
SSI Technologies P51-100-S-AF-I12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-S-AF-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.